Part Details for FSSD06UMX by Fairchild Semiconductor Corporation
Overview of FSSD06UMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FSSD06UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSSD06UMX-ND
|
DigiKey | DIFFERENTIAL MULTIPLEXER, 4 CHAN Min Qty: 273 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
271635 In Stock |
|
$1.1000 | Buy Now |
|
Bristol Electronics | 1823 |
|
RFQ | ||
|
Quest Components | 1458 |
|
$1.0800 / $2.8800 | Buy Now | |
|
Rochester Electronics | Differential Multiplexer, 4 Channel, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 | 271635 |
|
$0.9010 / $1.0600 | Buy Now |
Part Details for FSSD06UMX
FSSD06UMX CAD Models
FSSD06UMX Part Data Attributes
|
FSSD06UMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSSD06UMX
Fairchild Semiconductor Corporation
Differential Multiplexer, 1 Func, 4 Channel, PQCC24, PLASTIC, UMLP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | PLASTIC, UMLP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24LD,UMLP,QUAD, NON-JEDEC, 2.5 X 3.4MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 3.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.1X.14,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |