Part Details for FSS2301S by FOJAN
Overview of FSS2301S by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSS2301S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 2.3A 700mW 90m4.5V1.5A 620mV250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | 47572 |
|
$0.0063 / $0.0123 | Buy Now |