Part Details for FSS2300M by FOJAN
Overview of FSS2300M by FOJAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSS2300M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4.5A 32m4.5V5A 1.2W 1.2V250uA 1 N-Channel SOT-23 MOSFETs ROHS | 8578 |
|
$0.0119 / $0.0240 | Buy Now |