There are no models available for this part yet.
Overview of FSS-310.625-MT by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40303DRCR | Texas Instruments | 3V to 20V Input, 25A Synchronous Buck Controller with FSS, 300kHz 10-VSON -40 to 125 | |
TPS40345DRCT | Texas Instruments | 3V to 20V Input, 25A, Synchronous Buck Controller with FSS, 600kHz 10-VSON -20 to 85 | |
TPS40305DRCT | Texas Instruments | 3V to 20V Input, 25A Synchronous Buck Controller with FSS, 1.2MHz 10-VSON -40 to 125 |
Price & Stock for FSS-310.625-MT by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75477758
|
RS | Cylinder, Square Flat-1 series | Bimba FSS-310.625-MT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$192.8000 | RFQ |