Part Details for FSS-12-C by Festo
Overview of FSS-12-C by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40303DRCR | Texas Instruments | 3V to 20V Input, 25A Synchronous Buck Controller with FSS, 300kHz 10-VSON -40 to 125 | |
TPS40345DRCT | Texas Instruments | 3V to 20V Input, 25A, Synchronous Buck Controller with FSS, 600kHz 10-VSON -20 to 85 | |
TPS40305DRCT | Texas Instruments | 3V to 20V Input, 25A Synchronous Buck Controller with FSS, 1.2MHz 10-VSON -40 to 125 |
Price & Stock for FSS-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C0507
|
Newark | Quick Stepper Controller, Timing Range:-, Accuracy:-, Reset Time Min:-, Operating Temperature Min:-15°C, Operating Temperature Max:60°C, Svhc:No Svhc (17-Dec-2015), Frequency:12Hz, Operating Pressure:6Bar, Operating Temperature |Festo FSS-12-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2171-FSS-12-C-ND
|
DigiKey | QUICKSTEPPER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,362.6600 | Buy Now |