Part Details for FSS-040.625-NTEE1 by Bimba Manufacturing Company
Overview of FSS-040.625-NTEE1 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40303DRCR | Texas Instruments | 3V to 20V Input, 25A Synchronous Buck Controller with FSS, 300kHz 10-VSON -40 to 125 | |
TPS40345DRCT | Texas Instruments | 3V to 20V Input, 25A, Synchronous Buck Controller with FSS, 600kHz 10-VSON -20 to 85 | |
TPS40305DRCT | Texas Instruments | 3V to 20V Input, 25A Synchronous Buck Controller with FSS, 1.2MHz 10-VSON -40 to 125 |
Price & Stock for FSS-040.625-NTEE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75476819
|
RS | Cylinder, Square Flat-1 series | Bimba FSS-040.625-NTEE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9000 | RFQ |