Part Details for FSR327 by Fox Electronics
Overview of FSR327 by Fox Electronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FSR327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5171 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 2975 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | CRYSTAL,TUNING FORK,32.768KHZ,3X8MM | 3488 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | CRYSTAL,TUNING FORK,32.768KHZ,3X8MM (Also Known As: FSR327-32.768KHZ) | 3488 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | CRYSTAL,TUNING FORK,32.768KHZ,3X8MM (Also Known As: FSR327-32.768KHZ) | 2380 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | CRYSTAL,TUNING FORK,32.768KHZ,3X8MM | 2380 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | CRYSTAL,TUNING FORK,32.768KHZ,3X8MM | 18640 |
|
$0.4587 / $1.5290 | Buy Now |
|
Quest Components | CRYSTAL,TUNING FORK,32.768KHZ,3X8MM (Also Known As: FSR327-32.768KHZ) | 18640 |
|
$0.4587 / $1.5290 | Buy Now |
|
Quest Components | CRYSTAL,TUNING FORK,32.768KHZ,3X8MM | 1000 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | CRYSTAL,TUNING FORK,32.768KHZ,3X8MM (Also Known As: FSR327-32.768KHZ) | 1000 |
|
$0.7875 / $2.2500 | Buy Now |
Part Details for FSR327
FSR327 CAD Models
FSR327 Part Data Attributes:
|
FSR327
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FSR327
Fox Electronics
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FSR327
This table gives cross-reference parts and alternative options found for FSR327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSR327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSR32732.768KHZEZM12510 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, SMD, 4 PIN | Fox Electronics | FSR327 vs FSR32732.768KHZEZM12510 |