Part Details for FSR-50 by Adam Technologies Inc
Overview of FSR-50 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for FSR-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-FSR-50-ND
|
DigiKey | STRAIN RELIEF .1" 50POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bag |
302 In Stock |
|
$0.0800 / $0.2000 | Buy Now |
DISTI #
737-FSR-50
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF .1" 50POSITION RoHS: Compliant | 0 |
|
$0.0800 / $0.1800 | Order Now |
DISTI #
V99:2348_19869614
|
Arrow Electronics | Connector Accessories Strain Relief Straight Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2320 | Americas - 823 |
|
$0.1079 | Buy Now |
DISTI #
74895389
|
RS | Strain relief for FCS series, .1 inch 50 Position | Adam Tech FSR-50 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0710 | RFQ |
|
Onlinecomponents.com | Strain Relief .1" 50Position - Bag RoHS: Compliant | 0 |
|
$0.0480 / $0.0852 | Buy Now |
DISTI #
69094343
|
Verical | Connector Accessories Strain Relief Straight Tray RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2320 | Americas - 823 |
|
$0.1079 | Buy Now |