Part Details for FSR-16 by Adam Technologies Inc
Results Overview of FSR-16 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for FSR-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-FSR-16-ND
|
DigiKey | STRAIN RELIEF .1" 16POSITION Min Qty: 1000 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1107 | Buy Now |
DISTI #
737-FSR-16
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF .1" 16POSITION RoHS: Compliant | 911 |
|
$0.1030 / $0.2800 | Buy Now |
DISTI #
74895340
|
RS | Strain relief for FCS series, .1 inch 16 Position | Adam Tech FSR-16 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1150 | RFQ |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.0952 | Buy Now |
|
Onlinecomponents.com | Strain Relief .1" 16Position - Bag RoHS: Compliant | 0 |
|
$0.0724 / $0.1074 | Buy Now |