FSQ211L
Description: Switching Controller

Overview of FSQ211L by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FSQ211L by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # FSQ211L
Avnet Americas Power Switch 0.32A 8-Pin LSOP Rail - Bulk (Alt: FSQ211L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 180 Partner Stock
RFQ

CAD Models for FSQ211L by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSQ211L by onsemi

FSQ211L
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
LSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Min
8 V
Input Voltage-Nom
16 V
JESD-30 Code
R-PDSO-G8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.44 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Surface Mount
YES
Switching Frequency-Max
73 kHz
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. FSQ211L
    onsemi
    Switching Controller
    VS

Related Parts for FSQ211L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSQ211L by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSQ211L by onsemi

Select Manufacturer
Which Manufacturer of FSQ211L would you like to use for your alert(s)?
  • Please alert me when FSQ211L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSQ211L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSQ211L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSQ211L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSQ211L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSQ211L by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: