Part Details for FSQ05A04 by Nihon Inter Electronics Corporation
Overview of FSQ05A04 by Nihon Inter Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSQ05A04
FSQ05A04 CAD Models
FSQ05A04 Part Data Attributes
|
FSQ05A04
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FSQ05A04
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, FULL PACK-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FSQ05A04
This table gives cross-reference parts and alternative options found for FSQ05A04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ05A04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRAF540C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | FSQ05A04 vs SRAF540C0G |
SRAF540HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | FSQ05A04 vs SRAF540HC0 |