Part Details for FSQ0565RS by Fairchild Semiconductor Corporation
Overview of FSQ0565RS by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSQ0565RS
FSQ0565RS CAD Models
FSQ0565RS Part Data Attributes
|
FSQ0565RS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSQ0565RS
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 2.5A, 75.8kHz Switching Freq-Max, ROHS COMPLIANT, TO-220F, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RESONANT CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 650 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XZFM-T6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 75.8 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FSQ0565RS
This table gives cross-reference parts and alternative options found for FSQ0565RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ0565RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSCM0565RCYDTU_NL | Switching Regulator, Current-mode, 20A, 72kHz Switching Freq-Max, PZFM6, TO-220, 6PIN | Fairchild Semiconductor Corporation | FSQ0565RS vs FSCM0565RCYDTU_NL |
FSQ0765RQ | Switching Controller, Current-mode, 3.92A, 75.8kHz Switching Freq-Max, ROHS COMPLIANT, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSQ0565RS vs FSQ0765RQ |
FSQ0565RQ | Switching Controller, Current-mode, 3.36A, 75.8kHz Switching Freq-Max, ROHS COMPLIANT, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSQ0565RS vs FSQ0565RQ |