Part Details for FSQ0465RBWDTU by Fairchild Semiconductor Corporation
Results Overview of FSQ0465RBWDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSQ0465RBWDTU Information
FSQ0465RBWDTU by Fairchild Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSQ0465RBWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 3.36A, 75.8kHz Switching Freq-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 21632 |
|
$0.7736 / $0.9101 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 149 |
|
RFQ |
Part Details for FSQ0465RBWDTU
FSQ0465RBWDTU CAD Models
FSQ0465RBWDTU Part Data Attributes
|
FSQ0465RBWDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSQ0465RBWDTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 3.36A, 75.8kHz Switching Freq-Max, PZFM6, GREEN, TO-220, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 6 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 650 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3.36 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.12,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 75.8 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSQ0465RBWDTU
This table gives cross-reference parts and alternative options found for FSQ0465RBWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ0465RBWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSQ0465RSWDTU | onsemi | $1.0633 | 650V Integrated Power Switch with Quasi-Resonant Operation for 48Watt offline flyback converters, TO-220-6, 400-TUBE | FSQ0465RBWDTU vs FSQ0465RSWDTU |
FSQ0465RSLDTU | Rochester Electronics LLC | Check for Price | 2 A SWITCHING REGULATOR, 75.8 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN | FSQ0465RBWDTU vs FSQ0465RSLDTU |
FSQ0465RSLDTU | Fairchild Semiconductor Corporation | Check for Price | 650V Integrated Power Switch with Quasi-Resonant Operation for 48Watt offline flyback converters, 6LD,TO220,FULLPACK,L-FORMING, 400/RAIL | FSQ0465RBWDTU vs FSQ0465RSLDTU |