Part Details for FSPR924Y by Panduit Corp
Overview of FSPR924Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSPR924Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8037
|
Newark | 9Um Os2 24 Fiber Indoor Armored Cable, R |Panduit FSPR924Y RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.8900 | Buy Now |
DISTI #
FSPR924Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 3000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4460 | Buy Now |
DISTI #
FSPR924Y
|
Avnet Americas | Fiber Optic Cable 24Conductors 18.8mm Yellow - Cable Rools/Shrink Tubing (Alt: FSPR924Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,544.0000 | Buy Now |
DISTI #
644-FSPR924Y
|
Mouser Electronics | Fiber Optic Cables 9um OS2 24 Fiber Indoor Armored Cable, R RoHS: Compliant | 0 |
|
$6.0900 | Order Now |
DISTI #
PANFSPR924Y
|
Heilind Electronics | 9UM OS2 24 FIBER INDOOR R ARMORED CABLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 24-fiber OS2 singlemode riser rated indoor interlocking aluminum armored cable. RoHS: Compliant | 0 |
|
$4.5400 / $5.3000 | Buy Now |
DISTI #
000000000002370166
|
Sager | Fiber Optic Cables 9um OS2 24 Fiber Indoor Armored Cable, R Min Qty: 1 | 0 |
|
$4,952.6800 | Buy Now |