Part Details for FSPP912Y by Panduit Corp
Overview of FSPP912Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSPP912Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8014
|
Newark | 9Um Os2 12 Fiber Indoor Armored Cable, P |Panduit FSPP912Y RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.5600 / $4.4500 | Buy Now |
DISTI #
298-FSPP912Y-DS-ND
|
DigiKey | CBL FBR OPTIC 125UM SINGLEMODE Min Qty: 1 Lead time: 2 Weeks Container: Digi-Spool®, Continuous Spool |
3423 In Stock |
|
$5.1257 / $5.9200 | Buy Now |
DISTI #
FSPP912Y
|
Avnet Americas | Fiber Optic Cable 12Conductors 13.3mm Yellow - Cable Rools/Shrink Tubing (Alt: FSPP912Y) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,309.6300 | Buy Now |
DISTI #
644-FSPP912Y
|
Mouser Electronics | Fiber Optic Cables 9um OS2 12 Fiber Indoor Armored Cable, P RoHS: Compliant | 0 |
|
$5.0300 / $5.5700 | Order Now |
DISTI #
PANFSPP912Y
|
Heilind Electronics | 9UM OS2 12 FIBER INDOOR P ARMORED CABLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12-fiber OS2 singlemode plenum rated indoor interlocking aluminum armored cable. RoHS: Compliant | 0 |
|
$3.3100 / $3.8600 | Buy Now |
DISTI #
000000000002370140
|
Sager | Fiber Optic Cables 9um OS2 12 Fiber Indoor Armored Cable, P Min Qty: 1 | 0 |
|
$3,607.3000 | Buy Now |