Part Details for FSP700-80PSA(SK) by FSP Technology Inc
Results Overview of FSP700-80PSA(SK) by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSP700-80PSA(SK) Information
FSP700-80PSA(SK) by FSP Technology Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FSP700-80PSA(SK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-FSP700-80PSA(SK)-ND
|
DigiKey | AC/DC CNVRTR 3.3V 5V 4X12V 982W Min Qty: 1 Lead time: 16 Weeks Container: Box |
51 In Stock |
|
$129.5000 / $148.0000 | Buy Now |