Part Details for FSP700-50RAB by FSP Technology Inc
Overview of FSP700-50RAB by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP700-50RAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-FSP700-50RAB-ND
|
DigiKey | AC/DC CNVRTR 3.3V 5V +/-12V 872W Min Qty: 1 Lead time: 16 Weeks Container: Box |
16 In Stock |
|
$463.0500 / $490.0000 | Buy Now |