Part Details for FSP230-AWAN3 by FSP Technology Inc
Overview of FSP230-AWAN3 by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP230-AWAN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-FSP230-AWAN3-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 54V 230W Min Qty: 1 Lead time: 12 Weeks Container: Box |
84 In Stock |
|
$71.4000 / $85.0000 | Buy Now |