Part Details for FSP220-60MPC by FSP Technology Inc
Results Overview of FSP220-60MPC by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSP220-60MPC Information
FSP220-60MPC by FSP Technology Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FSP220-60MPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-FSP220-60MPC-ND
|
DigiKey | ACDC CNVT 3.3V 5V 12V -5V 2X-12V Min Qty: 1 Lead time: 12 Weeks Container: Box |
70 In Stock |
|
$81.5000 / $97.0200 | Buy Now |