Part Details for FSP150-P35-A24 by FSP Technology Inc
Overview of FSP150-P35-A24 by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP150-P35-A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-FSP150-P35-A24-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
312 In Stock |
|
$29.0600 / $34.6000 | Buy Now |