Part Details for FSP150-P24-A19 by FSP Technology Inc
Overview of FSP150-P24-A19 by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP150-P24-A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-FSP150-P24-A19-ND
|
DigiKey | AC/DC CONVERTER 19V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box |
170 In Stock |
|
$33.7302 / $40.1600 | Buy Now |