Part Details for FSP150-50FGNBI(M) by FSP Technology Inc
Overview of FSP150-50FGNBI(M) by FSP Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP150-50FGNBI(M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967-FSP150-50FGNBI(M)-ND
|
DigiKey | AC/DC CNVT 3.3V 5V 3X12V -12V Min Qty: 1 Lead time: 12 Weeks Container: Box |
31 In Stock |
|
$54.6801 / $65.1000 | Buy Now |