FSP120-AWAN3
FSP Technology Inc
Description: AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, MODULE

Overview of FSP120-AWAN3 by FSP Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FSP120-AWAN3 by FSP Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2967-FSP120-AWAN3-ND
DigiKey AC/DC DESKTOP ADAPTER 54V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box 221
In Stock
  • 1 $44.4600
  • 5 $43.3500
  • 10 $42.0100
  • 25 $40.2400
  • 50 $38.9000
  • 100 $37.3501
$37.3501 / $44.4600 Buy Now

CAD Models for FSP120-AWAN3 by FSP Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FSP120-AWAN3 by FSP Technology Inc

FSP120-AWAN3
FSP Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FSP TECHNOLOGY INC
Package Description
MODULE
Reach Compliance Code
unknown
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CB, CCC, CE, FCC,TUV, UL
Efficiency (Main Output)
88%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
2.22 A
Output Voltage-Nom
54 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
120 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. FSP120-AWAN3
    FSP Technology Inc
    AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FSP120-AWAN3 by FSP Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FSP120-AWAN3 by FSP Technology Inc

Select Manufacturer
Which Manufacturer of FSP120-AWAN3 would you like to use for your alert(s)?
  • Please alert me when FSP120-AWAN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FSP120-AWAN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FSP120-AWAN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FSP120-AWAN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FSP120-AWAN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FSP120-AWAN3 by FSP Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: