Part Details for FSP-73.5A-15 by TE Connectivity
Overview of FSP-73.5A-15 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-73.5A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H4101
|
Newark | Fsp-73.5A-15 Rohs Compliant: Yes |Amp Te Connectivity FSP-73.5A-15 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.2200 | Buy Now |
DISTI #
FSP-73.5A-15-ND
|
DigiKey | CABLE FLXSTRP 15POS 2MM 3.5" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3009 | Buy Now |
DISTI #
5-1437170-8
|
Avnet Americas | FFC Jumper Cable 15Conductors 26AWG Copper 200VAC 2A - Bulk (Alt: 5-1437170-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9755 / $2.2304 | Buy Now |
|
Onlinecomponents.com | FLEXSTRIP® Jumpers RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
|
Master Electronics | FLEXSTRIP® Jumpers RoHS: Compliant | 0 |
|
$1.9800 / $4.1400 | Buy Now |
Part Details for FSP-73.5A-15
FSP-73.5A-15 CAD Models
FSP-73.5A-15 Part Data Attributes:
|
FSP-73.5A-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSP-73.5A-15
TE Connectivity
Wire And Cable, 15 Conductor(s), 26AWG, 200V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 15 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 200 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG |