Part Details for FSP-24A-10 by TE Connectivity
Overview of FSP-24A-10 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-24A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H3794
|
Newark | Fsp-24A-10 Rohs Compliant: Yes |Amp Te Connectivity FSP-24A-10 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.0500 | Buy Now |
DISTI #
FSP-24A-10-ND
|
DigiKey | CABLE FLXSTRP 10POS 2.54MM 4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2000 In Stock |
|
$1.9738 / $3.2900 | Buy Now |
DISTI #
571-FSP-24A-10
|
Mouser Electronics | FFC / FPC Jumper Cables 4" 10 CONDUCTOR .100 Polyester RoHS: Compliant | 1390 |
|
$2.0100 / $3.7300 | Buy Now |
|
Onlinecomponents.com | Flex Strip Pin Configurations Generic RoHS: Compliant |
2990 Partner Stock |
|
$1.9400 / $3.5000 | Buy Now |
DISTI #
77319566
|
Verical | Flex Strip Pin Configurations Generic Flat Cable Min Qty: 40 Package Multiple: 1 | Americas - 3031 |
|
$2.0411 / $2.4961 | Buy Now |
DISTI #
61910528
|
Verical | Flex Strip Pin Configurations Generic Flat Cable Min Qty: 26 Package Multiple: 1 | Americas - 2990 |
|
$2.0100 / $2.4400 | Buy Now |
|
Master Electronics | Flex Strip Pin Configurations Generic RoHS: Compliant |
2990 Partner Stock |
|
$1.9400 / $3.5000 | Buy Now |
Part Details for FSP-24A-10
FSP-24A-10 CAD Models
FSP-24A-10 Part Data Attributes:
|
FSP-24A-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSP-24A-10
TE Connectivity
Wire And Cable, 10 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |