Part Details for FSP-23A-26 by TE Connectivity
Overview of FSP-23A-26 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FSP-23A-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSP-23A-26-ND
|
DigiKey | CABLE FLXSTRP 26POS 2.54MM 3" Min Qty: 1000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7592 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 26 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$3.2500 / $8.9100 | Buy Now |
|
Master Electronics | FFC Jumper Cable 26 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$3.2500 / $8.9100 | Buy Now |
Part Details for FSP-23A-26
FSP-23A-26 CAD Models
FSP-23A-26 Part Data Attributes:
|
FSP-23A-26
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSP-23A-26
TE Connectivity
Wire And Cable, 26 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |