Part Details for FSP-22A-12 by TE Connectivity
Overview of FSP-22A-12 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-22A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129256-ND
|
DigiKey | CABLE FLXSTRP 12POS 2.54MM 2" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2420 In Stock |
|
$1.1375 / $1.4300 | Buy Now |
DISTI #
571-FSP-22A-12
|
Mouser Electronics | FFC / FPC Jumper Cables 2" 12 CONDUCTOR .100 Polyester RoHS: Compliant | 2581 |
|
$1.1000 / $1.3200 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 12 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$1.1900 / $1.7900 | Buy Now |
DISTI #
5-1437166-3
|
TTI | FFC / FPC Jumper Cables FSP-22A-12 Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.9600 / $1.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | FFC Jumper Cable 12 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$1.1900 / $1.7900 | Buy Now |
Part Details for FSP-22A-12
FSP-22A-12 CAD Models
FSP-22A-12 Part Data Attributes:
|
FSP-22A-12
TE Connectivity
Buy Now
|
Compare Parts:
FSP-22A-12
TE Connectivity
Cable Assembly, 12 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |