Part Details for FSP-21A-8 by TE Connectivity
Overview of FSP-21A-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-21A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129255-ND
|
DigiKey | CABLE FLXSTRP 8POS 2.54MM 1" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2841 In Stock |
|
$0.7898 / $1.4200 | Buy Now |
DISTI #
571-FSP-21A-8
|
Mouser Electronics | FFC / FPC Jumper Cables 1" 8 CONDUCTOR .100 Polyester RoHS: Compliant | 60 |
|
$0.8480 / $1.7100 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Polyester 8Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$0.7840 / $1.6430 | Buy Now |
DISTI #
5-1437165-9
|
TTI | FFC / FPC Jumper Cables FSP-21A-8 Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.7700 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polyester 8Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$0.7840 / $1.6430 | Buy Now |
Part Details for FSP-21A-8
FSP-21A-8 CAD Models
FSP-21A-8 Part Data Attributes
|
FSP-21A-8
TE Connectivity
Buy Now
|
Compare Parts:
FSP-21A-8
TE Connectivity
Cable Assembly, 8 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |