Part Details for FSP-21A-5 by TE Connectivity
Overview of FSP-21A-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FSP-21A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSP-21A-5-ND
|
DigiKey | CABLE FLXSTRP 5POS 2.54MM 1" Min Qty: 3000 Lead time: 31 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6768 | Buy Now |
DISTI #
571-FSP-21A-5
|
Mouser Electronics | FFC / FPC Jumper Cables 1" 5 CONDUCTOR .100 Polyester RoHS: Compliant | 0 |
|
$0.7210 | Order Now |
|
Onlinecomponents.com | Flex Strip Pin Configurations Generic RoHS: Compliant |
1350 In Stock |
|
$0.7250 / $1.2250 | Buy Now |
DISTI #
56488926
|
Verical | Cable Assembly, JUMPER Nomex Min Qty: 50 Package Multiple: 25 Date Code: 2122 | Americas - 1350 |
|
$0.9523 / $1.6291 | Buy Now |
|
Master Electronics | Flex Strip Pin Configurations Generic RoHS: Compliant |
1350 In Stock |
|
$0.7250 / $1.2250 | Buy Now |
Part Details for FSP-21A-5
FSP-21A-5 CAD Models
FSP-21A-5 Part Data Attributes:
|
FSP-21A-5
TE Connectivity
Buy Now
|
Compare Parts:
FSP-21A-5
TE Connectivity
Cable Assembly, 5 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |