Part Details for FSP-21A-17 by TE Connectivity
Results Overview of FSP-21A-17 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for FSP-21A-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSP-21A-17-ND
|
DigiKey | CABLE FLXSTRP 17POS 2.54MM 1" Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4753 | Buy Now |
DISTI #
571-FSP-21A-17
|
Mouser Electronics | FFC / FPC Jumper Cables 1" 17 CONDUCTOR .100 Polyester RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable Polyester 17Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
000000000000433859
|
Sager | FFC / FPC Jumper Cables 1 17 CONDUCTOR .100 Polyester Min Qty: 500 | 0 |
|
$1.8900 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polyester 17Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
Part Details for FSP-21A-17
FSP-21A-17 CAD Models
FSP-21A-17 Part Data Attributes
|
FSP-21A-17
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSP-21A-17
TE Connectivity
Wire And Cable, 17 Conductor(s), 24AWG, 300V
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 17 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |