Part Details for FSP-21A-16 by TE Connectivity
Overview of FSP-21A-16 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-21A-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSP-21A-16-ND
|
DigiKey | CABLE FLXSTRP 16POS 2.54MM 1" Min Qty: 1500 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4699 | Buy Now |
DISTI #
571-FSP-21A-16
|
Mouser Electronics | FFC / FPC Jumper Cables 1" 16 CONDUCTOR .100 Polyester RoHS: Compliant | 0 |
|
$1.3400 / $1.4300 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable Polyester 16Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$1.2500 / $2.6300 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polyester 16Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$1.2500 / $2.6300 | Buy Now |
Part Details for FSP-21A-16
FSP-21A-16 CAD Models
FSP-21A-16 Part Data Attributes:
|
FSP-21A-16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSP-21A-16
TE Connectivity
Wire And Cable, 16 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |