Part Details for FSP-2.625B-30 by TE Connectivity
Results Overview of FSP-2.625B-30 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR27256-25/B | Rochester Electronics LLC | 27256 - 256K (32K x 8) UV Erasable PROM | |
MR27C256-25/B | Rochester Electronics LLC | 27C256 - 256K (32KX8) CMOS EPROM | |
MD27C256-25/B | Rochester Electronics LLC | 27C256 - 256K (32KX8) CMOS EPROM |
Price & Stock for FSP-2.625B-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H3458
|
Newark | Fsp-2.6B-30 Rohs Compliant: Yes |Amp Te Connectivity FSP-2.625B-30 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4500 | Buy Now |
DISTI #
FSP-2.625B-30-ND
|
DigiKey | CABLE FLXSTRP 30POS 2.54MM 0.6" Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2028 | Buy Now |
|
Onlinecomponents.com | FLEXSTRIP® Jumpers RoHS: Compliant | 0 |
|
$2.1900 / $5.9900 | Buy Now |
DISTI #
000000000000433675
|
Sager | FFC / FPC Jumper Cables FSP-2.6B-30 Min Qty: 250 | 0 |
|
$2.9400 | Buy Now |
|
Master Electronics | FLEXSTRIP® Jumpers RoHS: Compliant | 0 |
|
$2.1900 / $5.9900 | Buy Now |
Part Details for FSP-2.625B-30
FSP-2.625B-30 CAD Models
FSP-2.625B-30 Part Data Attributes
|
FSP-2.625B-30
TE Connectivity
Buy Now
|
Compare Parts:
FSP-2.625B-30
TE Connectivity
Cable Assembly, 30 Conductor(s), 24AWG, 300V
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |