Part Details for FSP-12A-6 by TE Connectivity
Overview of FSP-12A-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-12A-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H3336
|
Newark | Fsp-12A-6 Rohs Compliant: Yes |Amp Te Connectivity FSP-12A-6 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 | Buy Now |
DISTI #
2266-FSP-12A-6-ND
|
DigiKey | CABLE FLXSTRP 6POS 1.27MM 2" Min Qty: 65 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
942 In Stock |
|
$0.9200 / $1.1600 | Buy Now |
DISTI #
FSP-12A-6-ND
|
DigiKey | CABLE FLXSTRP 6POS 1.27MM 2" Min Qty: 65 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | Flex Strip Pin Configurations Generic RoHS: Compliant |
942 Partner Stock |
|
$0.5110 / $0.8680 | Buy Now |
DISTI #
65675343
|
Verical | Flex Strip Pin Configurations Generic RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 942 |
|
$0.8600 / $1.0900 | Buy Now |
|
Master Electronics | Flex Strip Pin Configurations Generic RoHS: Compliant |
942 Partner Stock |
|
$0.5110 / $0.8680 | Buy Now |
Part Details for FSP-12A-6
FSP-12A-6 CAD Models
FSP-12A-6 Part Data Attributes
|
FSP-12A-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSP-12A-6
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 98 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.6A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.6 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Wire Size-Max | 28 AWG |