Part Details for FSP-11.5A-6 by TE Connectivity
Overview of FSP-11.5A-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-11.5A-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSP-11.5A-6-ND
|
DigiKey | CABLE FLXSTRP 6POS 1.27MM 1.5" Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4974 | Buy Now |
|
Onlinecomponents.com | FSP-11.5A-6 RoHS: Compliant | 0 |
|
$0.4852 / $1.0162 | Buy Now |
|
Master Electronics | FSP-11.5A-6 RoHS: Compliant | 0 |
|
$0.4852 / $1.0162 | Buy Now |
Part Details for FSP-11.5A-6
FSP-11.5A-6 CAD Models
FSP-11.5A-6 Part Data Attributes:
|
FSP-11.5A-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSP-11.5A-6
TE Connectivity
Cable Assembly, 6 Conductor(s), 28AWG, 200V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Insulator Material | POLYESTER | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 200 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG |