Part Details for FSOT7509E45R00JE by Vishay Intertechnologies
Results Overview of FSOT7509E45R00JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSOT7509E45R00JE Information
FSOT7509E45R00JE by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FSOT7509E45R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT7509E45R00JE
|
Avnet Americas | Res Wirewound 45Ohm 5% 95W 260ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$68.5000 | Buy Now |
Part Details for FSOT7509E45R00JE
FSOT7509E45R00JE CAD Models
FSOT7509E45R00JE Part Data Attributes
|
FSOT7509E45R00JE
Vishay Intertechnologies
Buy Now
|
Compare Parts:
FSOT7509E45R00JE
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |