Part Details for FSOT5509E2K500KE by Vishay Intertechnologies
Overview of FSOT5509E2K500KE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT5509E2K500KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT5509E2K500KE
|
Avnet Americas | Res Wirewound 2.5KOhm 10% 55W 260ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT5509E2K500KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9525 / $79.7475 | Buy Now |
DISTI #
71-FSOT5509E2K500KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 55watt 2.5Kohm 10% RoHS: Compliant | 0 |
|
$6.7600 / $7.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$58.1300 | Buy Now |