Part Details for FSOT5509E220R0JE by Vishay Intertechnologies
Overview of FSOT5509E220R0JE by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FSOT5509E220R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT5509E220R0JE
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 55 W, Wirewound, Power, Flat - Bulk (Alt: FSOT5509E220R0JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4375 / $65.5650 | Buy Now |
DISTI #
71-FSOT5509E220R0JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 55watt 220ohms 5% RoHS: Compliant | 19 |
|
$10.3600 / $40.6800 | Buy Now |
DISTI #
V99:2348_16650125
|
Arrow Electronics | Res Wirewound 220 Ohm 5% 55W ±260ppm/°C Ceramic Hi Temp Sil Mini-Flat RDL Lug Bolt-On Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1704 | Americas - 1 |
|
$11.3800 | Buy Now |
DISTI #
25899665
|
Verical | Res Wirewound 220 Ohm 5% 55W ±260ppm/°C Ceramic Hi Temp Sil Mini-Flat RDL Lug Bolt-On Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1704 | Americas - 1 |
|
$11.3800 | Buy Now |
DISTI #
FSOT5509E220R0JE
|
TTI | Wirewound Resistors - Chassis Mount 55watt 220ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$9.6600 / $40.2700 | Buy Now |
DISTI #
FSOT5509E220R0JE
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 55 W, Wirewound, Power, Flat (Alt: FSOT5509E220R0JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605175221
|
Chip1Stop | Res Wirewound 220 Ohm 5% 55W ±260ppm/C Silicone RDL Lug Bulk RoHS: Compliant | 1 |
|
$11.7000 | Buy Now |
Part Details for FSOT5509E220R0JE
FSOT5509E220R0JE CAD Models
FSOT5509E220R0JE Part Data Attributes
|
FSOT5509E220R0JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSOT5509E220R0JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 55W, 220ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Silicone Coat | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.29 mm | |
Package Length | 120.65 mm | |
Package Style | Chassis Mount | |
Package Width | 30.16 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 55 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 110 V |