Part Details for FSOT5509E150R0JE14 by Vishay Huntington
Overview of FSOT5509E150R0JE14 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT5509E150R0JE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
274-FSOT5509E150R0JE14-ND
|
DigiKey | RES CHAS MNT 50 OHM 5% 55W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$18.8500 | Buy Now |