Part Details for FSOT4009E2K500KE by Vishay Intertechnologies
Overview of FSOT4009E2K500KE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT4009E2K500KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT4009E2K500KE
|
Avnet Americas | Res Wirewound 2.5KOhm 10% 40W 260ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT4009E2K500KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0215 / $59.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$66.8500 | Buy Now |