Part Details for FSOT2011E35K00JE by Vishay Intertechnologies
Overview of FSOT2011E35K00JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT2011E35K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT2011E35K00JE
|
Avnet Americas | Res Wirewound 35KOhm 5% 20W 260ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT2011E35K00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3798 / $56.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$60.3800 | Buy Now |