Part Details for FSOT2011E10R00KE by Vishay Intertechnologies
Overview of FSOT2011E10R00KE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FSOT2011E10R00KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT2011E10R00KE
|
Avnet Americas | Res Wirewound 10Ohm 10% 20W 400ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT2011E10R00KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7658 / $56.7000 | Buy Now |
DISTI #
71-FSOT2011E10R00KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10 OHM 10% 20W RoHS: Compliant | 0 |
|
$5.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$60.3800 | Buy Now |
DISTI #
FSOT2011E10R00KE
|
TTI | Wirewound Resistors - Chassis Mount 10 OHM 10% 20W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$17.5000 / $59.0900 | Buy Now |
Part Details for FSOT2011E10R00KE
FSOT2011E10R00KE CAD Models
FSOT2011E10R00KE Part Data Attributes
|
FSOT2011E10R00KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSOT2011E10R00KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 20W, 10ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Silicone Coat | |
Lead Spacing | 46.81 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.71 mm | |
Package Length | 66.68 mm | |
Package Style | Chassis Mount | |
Package Width | 9.52 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 14.1421 V |