Part Details for FSOT1011E24R00JE by Vishay Intertechnologies
Overview of FSOT1011E24R00JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FSOT1011E24R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT1011E24R00JE
|
Avnet Americas | Res Wirewound 24Ohm 5% 10W 260ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT1011E24R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9898 / $56.7000 | Buy Now |
DISTI #
71-FSOT1011E24R00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watt 24ohms 5% RoHS: Compliant | 0 |
|
$5.1600 / $5.9800 | Order Now |
Part Details for FSOT1011E24R00JE
FSOT1011E24R00JE CAD Models
FSOT1011E24R00JE Part Data Attributes
|
FSOT1011E24R00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSOT1011E24R00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 24ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Silicone Coat | |
Lead Spacing | 13.49 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.71 mm | |
Package Length | 33.32 mm | |
Package Style | Chassis Mount | |
Package Width | 9.52 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 15.4919 V |