Part Details for FSO-2R/4/A/M/0//Z// by Abracon Corporation
Overview of FSO-2R/4/A/M/0//Z// by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSO-2R/4/A/M/0//Z//
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSO-2R/4/A/M/0//Z//
|
Avnet Abacus | 547-4-1 Oscillator SMD 4MHz 5V 100ppm -20/+85C HCMOS (Alt: FSO-2R/4/A/M/0//Z//) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |