Part Details for FSO-2R 24MHZ by Abracon Corporation
Overview of FSO-2R 24MHZ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSO-2R 24MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSO-2R 24MHZ
|
Avnet Abacus | PN:547-24-2 Oscillator SMD 24MHz 5V 100ppm -20/85C HCMOS (Alt: FSO-2R 24MHZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |