Part Details for FSO-2LF-4MHZ by Abracon Corporation
Overview of FSO-2LF-4MHZ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
TN8097BH | Rochester Electronics LLC | Microcontroller, 16-Bit, 8096 CPU, 4MHz, NMOS, PQCC68, PLASTIC, LCC-68 | |
TN8797BH | Rochester Electronics LLC | Microcontroller, 16-Bit, OTPROM, 4MHz, NMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for FSO-2LF-4MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM20B4000000-CAT
|
Avnet Abacus | (259LF-4-3) Oscillator SMD Plastic 4 MHz 5V 100ppm -20/+70C 14.0x9.8x4.7 BULK (Alt: EM20B4000000-CAT) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now |