Part Details for FSO-2LF-10MHZ by Abracon Corporation
Overview of FSO-2LF-10MHZ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSO-2LF-10MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSO-2LF-10MHZ
|
Avnet Abacus | (259LF-10-3) Oscillator SMD Plastic 10 MHz 5V 100ppm -20/+70C 14.0x9.8x4 (Alt: FSO-2LF-10MHZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |