Part Details for FSO-20A by OptiFuse
Results Overview of FSO-20A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSO-20A Information
FSO-20A by OptiFuse is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for FSO-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSO-20A-ND
|
DigiKey | FUSE AUTO 20A 32VDC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1758 In Stock |
|
$0.4040 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Fuse, Glass, Fast-Acting, SFE Style, 32V, 20A | OptiFuse FSO-20A RoHS: Compliant | 0 |
|
$0.2906 / $0.7173 | Buy Now |
DISTI #
FSO-20A
|
TME | Fuse: fuse, 20A, 32VAC, automotive,glass, 6.3x31.7mm Min Qty: 100 | 0 |
|
$0.7800 / $0.8700 | RFQ |