Part Details for FSNS11HBNC-25 by Belden Inc
Overview of FSNS11HBNC-25 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSNS11HBNC-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4369
|
Newark | Prosns Rg11 Bnc 25 Pack |Belden FSNS11HBNC-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 1 |
|
$338.5600 / $364.7500 | Buy Now |
DISTI #
BEL28697-ND
|
DigiKey | PROSNS RG11 BNC 25 PACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$305.3000 | Buy Now |
DISTI #
566-FSNS11HBNC-25
|
Mouser Electronics | Ethernet Cables / Networking Cables PROSNS RG11 BNC 25 PACK | 0 |
|
$294.5500 / $305.2900 | Order Now |
DISTI #
71669575
|
RS | ProSNS BNC Male Connector for RG11 Cable, 75Ohms, Black Color Band | Belden FSNS11HBNC-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$308.3400 | RFQ |
|
Onlinecomponents.com | BNC Connector, Compression - Male - 75 Ohms - 3 GHz - For Belden 1523A (or Equiv) - 25/Pkg RoHS: Compliant |
1 In Stock |
|
$311.6900 / $331.8400 | Buy Now |
|
Master Electronics | BNC Connector, Compression - Male - 75 Ohms - 3 GHz - For Belden 1523A (or Equiv) - 25/Pkg RoHS: Compliant |
1 In Stock |
|
$311.6900 / $331.8400 | Buy Now |