Part Details for FSN-22A-5 by TE Connectivity
Overview of FSN-22A-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for FSN-22A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70295949
|
RS | Flexstrip(R) 5 pin jumper,50.8mm L | TE Connectivity FSN-22A-5 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$6.4700 / $6.9600 | RFQ |
|
Onlinecomponents.com | FFC Jumper Cable Nomex 5Conductors 24AWG 300VAC Automotive RoHS: Compliant | 0 |
|
$0.4470 / $0.9400 | Buy Now |
|
Master Electronics | FFC Jumper Cable Nomex 5Conductors 24AWG 300VAC Automotive RoHS: Compliant | 0 |
|
$0.4470 / $0.9400 | Buy Now |
Part Details for FSN-22A-5
FSN-22A-5 CAD Models
FSN-22A-5 Part Data Attributes
|
FSN-22A-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSN-22A-5
TE Connectivity
INTERCONNECTION DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 117 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Wire Size-Max | 24 AWG |