-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.26N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSMSM by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2863
|
Newark | Switch, Tactile Spst 50Ma, Smd Gull Wing, Product Range:Fsmsm Series, Actuator Orientation:Top Act... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 587 |
|
$0.1920 / $0.4280 | Buy Now |
DISTI #
450-1140-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
68000 In Stock |
|
$0.1709 / $0.3700 | Buy Now |
DISTI #
1437566-3
|
Avnet Americas | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC SMD Loose Piece - Tape and Ree... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Reel |
11401 |
|
$0.0365 | Buy Now |
DISTI #
92F2863
|
Avnet Americas | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC SMD Loose Piece - Bulk (Alt: 9... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk |
587 Partner Stock |
|
$0.2130 / $0.3340 | Buy Now |
DISTI #
506-FSMSM
|
Mouser Electronics | Tactile Switches 3.5X6 SMT TACT TACT SWITCH RoHS: Compliant | 66830 |
|
$0.1300 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC SMD Loose Piece RoHS: Compliant | 185382 In Stock |
|
$0.1364 / $0.4014 | Buy Now |
DISTI #
1437566-3
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 1.8N Min Qty: 1 | 1152 |
|
$0.3250 / $0.4990 | Buy Now |
DISTI #
000000000000003874
|
Sager | Tactile Switches 3.5X6 SMT TACT TACT SWITCH Min Qty: 1 | 189 |
|
$0.1364 / $0.1554 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC SMD Loose Piece RoHS: Compliant |
185382 In Stock |
|
$0.1364 / $0.4014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSMSM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSMSM
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.26N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.042 inch | |
Actuator Material | POLYAMIDE | |
Body Breadth | 3.5 mm | |
Body Color | BROWN | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.764 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |